Part Details for UCY2V220MPD by Nichicon Corporation
Overview of UCY2V220MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2V220MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7329
|
Newark | Radial/ Bulk |Nichicon UCY2V220MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.4830 | Buy Now |
DISTI #
493-16295-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
11162 In Stock |
|
$0.4303 / $1.2100 | Buy Now |
DISTI #
647-UCY2V220MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 22uF AEC-Q200 RoHS: Compliant | 656 |
|
$0.4120 / $1.1800 | Buy Now |
|
Future Electronics | UCY Series 350 V 22 uF 12 kHrs 105°C LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11910Bag |
|
$0.4750 / $0.5750 | Buy Now |
DISTI #
UCY2V220MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 22uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.4020 / $0.4740 | Buy Now |
DISTI #
UCY2V220MPD
|
TME | Capacitor: electrolytic, THT, 22uF, 350VDC, Ø10x25mm, ±20%, 12000h Min Qty: 1200 | 0 |
|
$0.4540 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 9400 |
|
$0.6200 / $0.6643 | Buy Now |
Part Details for UCY2V220MPD
UCY2V220MPD CAD Models
UCY2V220MPD Part Data Attributes:
|
UCY2V220MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V220MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.408 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |