Part Details for UCY2V390MHD by Nichicon Corporation
Overview of UCY2V390MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2V390MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7333
|
Newark | Aluminum Electrolytic Capacitor, 39Uf, 350V, 20%, Radial, Capacitance:39Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UCY2V390MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.8830 | Buy Now |
DISTI #
UCY2V390MHD-ND
|
DigiKey | CAP ALUM 39UF 20% 350V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
799 In Stock |
|
$0.6673 / $1.7500 | Buy Now |
DISTI #
647-UCY2V390MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 39uF AEC-Q200 RoHS: Compliant | 441 |
|
$0.6360 / $1.7300 | Buy Now |
DISTI #
UCY2V390MHD
|
TME | Capacitor: electrolytic, THT, 39uF, 350VDC, Ø12.5x25mm, ±20%, 800mΩ Min Qty: 800 | 0 |
|
$0.7100 | RFQ |
Part Details for UCY2V390MHD
UCY2V390MHD CAD Models
UCY2V390MHD Part Data Attributes
|
UCY2V390MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V390MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 39uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.646 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 455 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |