Part Details for UCY2W121MHD6 by Nichicon Corporation
Overview of UCY2W121MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2W121MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9729
|
Newark | Radial/ Bulk |Nichicon UCY2W121MHD6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.7900 | Buy Now |
DISTI #
493-6893-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
173 In Stock |
|
$2.6603 / $3.7800 | Buy Now |
DISTI #
647-UCY2W121MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 450 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$2.6700 / $3.7800 | Order Now |
DISTI #
UCY2W121MHD6
|
TME | Capacitor: electrolytic, THT, 120uF, 450VDC, Ø18x46mm, Pitch: 7.5mm Min Qty: 100 | 0 |
|
$3.1100 / $3.4200 | RFQ |
DISTI #
UCY2W121MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2W121MHD6) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2W121MHD6
UCY2W121MHD6 CAD Models
UCY2W121MHD6 Part Data Attributes
|
UCY2W121MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2W121MHD6
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 2.26 mA | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 945 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | SILVER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |