Part Details for UCY2W220MHD1TO by Nichicon Corporation
Overview of UCY2W220MHD1TO by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2W220MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3181
|
Newark | Radial/ Tp&ammo |Nichicon UCY2W220MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.8880 | Buy Now |
DISTI #
493-13338-1-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
505 In Stock |
|
$0.6423 / $1.9100 | Buy Now |
DISTI #
647-UCY2W220MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20% AEC-Q200 RoHS: Compliant | 384 |
|
$0.6420 / $1.9100 | Buy Now |
|
Future Electronics | UCY Series 22 uF 450 V 12 kHrs 105°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6500 / $0.7050 | Buy Now |
DISTI #
UCY2W220MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6360 / $0.7370 | Buy Now |
DISTI #
UCY2W220MHD1TO
|
TME | Capacitor: electrolytic, THT, 22uF, 450VDC, Ø12.5x25mm, ±20%, 800mΩ Min Qty: 500 | 0 |
|
$0.7400 | RFQ |
DISTI #
UCY2W220MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2W220MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2W220MHD1TO
UCY2W220MHD1TO CAD Models
UCY2W220MHD1TO Part Data Attributes
|
UCY2W220MHD1TO
Nichicon Corporation
Buy Now
|
Compare Parts:
UCY2W220MHD1TO
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |