Part Details for UCY2W270MHD1TO by Nichicon Corporation
Overview of UCY2W270MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2W270MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3182
|
Newark | Radial/ Tp&ammo |Nichicon UCY2W270MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $0.9310 | Buy Now |
DISTI #
493-13339-1-ND
|
DigiKey | CAP ALUM 27UF 20% 450V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.6674 / $1.8200 | Buy Now |
DISTI #
647-UCY2W270MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 450V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7200 / $1.8100 | Order Now |
DISTI #
UCY2W270MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 450V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6700 / $0.8500 | Buy Now |
DISTI #
UCY2W270MHD1TO
|
TME | Capacitor: electrolytic, THT, 27uF, 450VDC, Ø12.5x25mm, ±20%, 800mΩ Min Qty: 500 | 0 |
|
$0.7500 | RFQ |