-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9743
|
Newark | Radial/ Bulk |Nichicon UCY2W820MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4000 | Buy Now |
DISTI #
493-6938-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
47 In Stock |
|
$1.7343 / $4.2200 | Buy Now |
DISTI #
647-UCY2W820MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 450 Volts 20% AEC-Q200 RoHS: Compliant | 219 |
|
$1.7600 / $4.2100 | Buy Now |
DISTI #
UCY2W820MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 450 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.7100 / $2.1900 | Buy Now |
DISTI #
UCY2W820MHD6
|
TME | Capacitor: electrolytic, THT, 82uF, 450VDC, Ø18x31.5mm, ±20%, 730mA Min Qty: 100 | 0 |
|
$2.0200 / $2.1900 | RFQ |
DISTI #
UCY2W820MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2W820MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2W820MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2W820MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.576 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCY2W820MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2W820MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W826M1831MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MJR |
RD2W826M1831MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MQR |
RD2W826M1831MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MQL |
RD2W826M1831MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MML |
RD2W826M1831MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MMR |
RD2W826M1831MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MJL |
RD2W826M1831MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UCY2W820MHD6 vs RD2W826M1831MHL |