-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, 2826
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4690
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1E101MCL6GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
493-7024-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.1746 / $0.6400 | Buy Now |
DISTI #
647-UCZ1E101MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 4355 |
|
$0.1740 / $0.4400 | Buy Now |
|
Future Electronics | 100uF 25V Aluminum Electrolytic Cap Radial, Can - SMD 450mOhm 2000Hrs at 125C RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1730 / $0.1800 | Buy Now |
DISTI #
UCZ1E101MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 25 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1980 | Buy Now |
DISTI #
UCZ1E101MCL6GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 25VDC, Ø6.3x7.7mm Min Qty: 900 | 0 |
|
$0.2020 | RFQ |
DISTI #
UCZ1E101MCL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UCZ1E101MCL6GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 4 Weeks, 1 Days | Abacus - 31500 |
|
Buy Now | |
|
New Advantage Corporation | CapAluSMD100uF20%25V125C2000hrs197mA6.3x7.7Auto RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 27000 |
|
$0.2117 / $0.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCZ1E101MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1E101MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 98.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |