Part Details for UCZ1E821MNS1MS by Nichicon Corporation
Overview of UCZ1E821MNS1MS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCZ1E821MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6919
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1E821MNS1MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $1.2200 | Buy Now |
DISTI #
UCZ1E821MNS1CT-ND
|
DigiKey | CAP ALUM 820UF 20% 25V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1210 In Stock |
|
$0.6031 / $2.0600 | Buy Now |
DISTI #
647-UCZ1E821MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 820uf 20% SMD, high vibration RoHS: Compliant | 344 |
|
$0.7740 / $2.0500 | Buy Now |
Part Details for UCZ1E821MNS1MS
UCZ1E821MNS1MS CAD Models
UCZ1E821MNS1MS Part Data Attributes
|
UCZ1E821MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1E821MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.205 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 850 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |