-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, 4341
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4711
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1K470MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
493-7045-1-ND
|
DigiKey | CAP ALUM 47UF 20% 80V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3068 / $1.0600 | Buy Now |
DISTI #
647-UCZ1K470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 80V 20% RoHS: Compliant | 1382 |
|
$0.3060 / $1.0500 | Buy Now |
|
Future Electronics | UCZ series 80V 47uF 125C 10x10mm SMD Aluminum Electrolityc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
UCZ1K470MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 80V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3770 / $0.3920 | Buy Now |
DISTI #
UCZ1K470MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 80 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD (Alt: UCZ1K470MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCZ1K470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1K470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, 4341
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Height | 10 mm | |
Leakage Current | 0.0376 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 57.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UCZ1K470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCZ1K470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCZ1K470MCS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, 4341 | Nichicon Corporation | UCZ1K470MCL1GS vs UCZ1K470MCS1GS |
EMVH800GRA470MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCZ1K470MCL1GS vs EMVH800GRA470MJA0G |
EMVH800ARA470MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, 4341, | Chemi-Con | UCZ1K470MCL1GS vs EMVH800ARA470MJA0G |