Part Details for UCZ1V680MCL1GS by Nichicon Corporation
Overview of UCZ1V680MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCZ1V680MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9661
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):35V, Esr:0.2Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cz Series, Msl:- Rohs Compliant: Yes |Nichicon UCZ1V680MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
493-4320-1-ND
|
DigiKey | CAP ALUM 68UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
460 In Stock |
|
$0.2818 / $0.9600 | Buy Now |
DISTI #
647-UCZ1V680MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 68uF 35V 20% AEC-Q200 RoHS: Compliant | 26 |
|
$0.2810 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1127 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 901 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
UCZ1V680MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 68uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2740 / $0.3930 | Buy Now |
DISTI #
UCZ1V680MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 68uF, 35VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.3140 | RFQ |
DISTI #
UCZ1V680MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 35 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD (Alt: UCZ1V680MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCZ1V680MCL1GS
UCZ1V680MCL1GS CAD Models
UCZ1V680MCL1GS Part Data Attributes:
|
UCZ1V680MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1V680MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0238 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |