Part Details for UD10-8MM-6MM-SS by Ruland Manufacturing Co Inc
Overview of UD10-8MM-6MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145289-201LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit Wide Body, MPO to QSFP 6mm & 8mm Rubber Gland35mm |
Price & Stock for UD10-8MM-6MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339787
|
RS | Double Universal Joint, Friction Bearing, 15.7mm OD, 8mm x 6mm Bores | Ruland Manufacturing UD10-8MM-6MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$735.0300 / $758.3800 | RFQ |