There are no models available for this part yet.
Overview of UD10-XX-XX-SS by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1993CUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD | |
LT1993IUD-10#TRPBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD | |
LT1993IUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD |
Price & Stock for UD10-XX-XX-SS by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72339794
|
RS | Double Universal Joint, Friction Bearing, 0.620" OD, Machinable Bores | Ruland Manufacturing UD10-XX-XX-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$555.9800 / $598.2000 | RFQ |