-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS, TO-220 Fullpack, 2-Lead / TO220F-2FS, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7453
|
Newark | Frd 10A 600V Low Vf/Tube Rohs Compliant: Yes |Onsemi UD1006FR-H Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UD1006FR-HOS-ND
|
DigiKey | DIODE GEN PURP 600V 10A Min Qty: 1 Lead time: 69 Weeks Container: Tube |
451 In Stock |
|
$0.8982 / $1.4100 | Buy Now |
DISTI #
UD1006FR-H
|
Avnet Americas | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F-FS Magazine - Rail/Tube (Alt: UD1006FR-H) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3950 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
V79:2366_26240261
|
Arrow Electronics | Rectifier Diode Switching 600V 10A 150ns 2-Pin(2+Tab) TO-220F Tube Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 262 |
|
$0.4238 | Buy Now |
DISTI #
V99:2348_07317213
|
Arrow Electronics | Rectifier Diode Switching 600V 10A 150ns 2-Pin(2+Tab) TO-220F Tube Min Qty: 1 Package Multiple: 1 Lead time: 74 Weeks Date Code: 2006 | Americas - 82 |
|
$0.6096 / $0.7037 | Buy Now |
DISTI #
59283458
|
Verical | Rectifier Diode Switching 600V 10A 150ns 2-Pin(2+Tab) TO-220F Tube Min Qty: 14 Package Multiple: 1 Date Code: 1811 | Americas - 262 |
|
$0.4238 | Buy Now |
DISTI #
59373899
|
Verical | Rectifier Diode Switching 600V 10A 150ns 2-Pin(2+Tab) TO-220F Tube Min Qty: 11 Package Multiple: 1 Date Code: 2006 | Americas - 82 |
|
$0.6096 | Buy Now |
|
Rochester Electronics | UD1006FR - Single Diode 600V 10A TO-220F-2FS RoHS: Compliant Status: Active Min Qty: 1 | 956099 |
|
$0.5512 / $0.6485 | Buy Now |
DISTI #
UD1006FR-H
|
Avnet Americas | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F-FS Magazine - Rail/Tube (Alt: UD1006FR-H) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3950 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 600V 10A TO220-2 | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UD1006FR-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
UD1006FR-H
onsemi
Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS, TO-220 Fullpack, 2-Lead / TO220F-2FS, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 Fullpack, 2-Lead / TO220F-2FS | |
Package Description | SC-67, TO-220F-2FS, 3/2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UD1006FR-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UD1006FR-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFNL10TJ6SFHGC9 | Rectifier Diode, | ROHM Semiconductor | UD1006FR-H vs RFNL10TJ6SFHGC9 |
FSF10A60 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, SIMILAR TO TO-220, 2 PIN | Nihon Inter Electronics Corporation | UD1006FR-H vs FSF10A60 |
FSF10H60 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | UD1006FR-H vs FSF10H60 |
UGSP10J | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | UD1006FR-H vs UGSP10J |