Part Details for UD14-9MM-9MM-SS by Ruland Manufacturing Co Inc
Overview of UD14-9MM-9MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM | |
380-5332-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy | |
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for UD14-9MM-9MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339913
|
RS | Double Universal Joint, Friction Bearing, 22.1mm OD, 9mm x 9mm Bores | Ruland Manufacturing UD14-9MM-9MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$647.4400 / $668.0000 | RFQ |