Part Details for UD6KBA80-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of UD6KBA80-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for UD6KBA80-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-UD6KBA80-7000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode RoHS: Compliant | 0 |
|
$1.2200 / $2.8300 | Order Now |
DISTI #
77346193
|
Verical | UD6KBA80-7000 Min Qty: 228 Package Multiple: 1 | Americas - 818 |
|
$0.3318 / $0.3532 | Buy Now |
DISTI #
36544766
|
Verical | UD6KBA80-7000 Min Qty: 24 Package Multiple: 1 Date Code: 1701 | Americas - 477 |
|
$2.8791 / $3.3386 | Buy Now |
|
Quest Components | 388 |
|
$2.3744 / $4.3170 | Buy Now | |
DISTI #
UD6KBA80-7000
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 6A, Ifsm: 220A Min Qty: 3 | 818 |
|
$0.2270 / $0.2930 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 6A 800V THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2137 |
|
$0.5659 / $0.6063 | Buy Now |
Part Details for UD6KBA80-7000
UD6KBA80-7000 CAD Models
UD6KBA80-7000 Part Data Attributes:
|
UD6KBA80-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UD6KBA80-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL LISTED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |