-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-UDN2987A-6-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 7 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 353 |
|
RFQ | |
DISTI #
1521729
|
element14 Asia-Pacific | IC, DRIVER SOURCE 8CH DIP20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3935 / $4.6245 | Buy Now |
DISTI #
1521729
|
Farnell | IC, DRIVER SOURCE 8CH DIP20 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.7302 / $4.3757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDN2987A-6-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2987A-6-T
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UDN2987A-6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2987A-6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2987LW | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, PLASTIC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A-6-T vs UDN2987LW |
UDN2987LWTR-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A-6-T vs UDN2987LWTR-6-T |
UDN2987LWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, PLASTIC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A-6-T vs UDN2987LWTR |
UDN2987LW-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A-6-T vs UDN2987LW-6-T |