-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1315-1-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5432 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
250-UDN2987LWTR-6-T
|
Mouser Electronics | Power Switch ICs - Power Distribution 8-CHNL SOURCE DRIVER w/OCP RoHS: Compliant | 56181 |
|
$1.7200 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 8 DRIVER, 0.35A, BIPOLAR, PDSO20 | 19 |
|
$2.2500 / $4.5000 | Buy Now |
|
Win Source Electronics | IC SOURCE DRIVER 8CH 20SOIC | 39540 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDN2987LWTR-6-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2987LWTR-6-T
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SINK | |
Output Current-Max | -500 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 1 µs | |
Turn-on Time | 0.6 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UDN2987LWTR-6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2987LWTR-6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2987LW-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | UDN2987LWTR-6-T vs UDN2987LW-6-T |