Filter Your Search
1 - 1 of 1 results
|
UDN2987LWTR-6-T
Allegro MicroSystems LLC
|
$2.3235 | Yes | Yes | Not Recommended | 30 V | OPEN-EMITTER | 8 | 350 mA | 1000 ns | 600 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 8 | SINK | -500 A | 18 mA | 35 V | 4.75 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |