Part Details for UDP3305S-E by UNI-T
Overview of UDP3305S-E by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDP3305S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-UDP3305S-E-ND
|
DigiKey | LINEAR DC POWER SUPPLY 30V 5A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$369.0000 | Buy Now |
DISTI #
20005151
|
TestEquity LLC | Uni-T UDP3305S-E DC Power Supply, Quad Output, 2x 30V/5A, 6V/3A, 5V/2A, 328W, 10mV, UDP3000 Advanced-Series | 0 |
|
$369.0000 | Buy Now |