Part Details for UDT-020D by OSI Optoelectronics
Overview of UDT-020D by OSI Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9020DC | Rochester Electronics LLC | 9020 - FF/Latch |
Part Details for UDT-020D
UDT-020D CAD Models
UDT-020D Part Data Attributes
|
UDT-020D
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
UDT-020D
OSI Optoelectronics
Photo IC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |