Part Details for UDZ820 by Microsemi Corporation
Overview of UDZ820 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for UDZ820
UDZ820 CAD Models
UDZ820 Part Data Attributes:
|
UDZ820
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UDZ820
Microsemi Corporation
Zener Diode, 20V V(Z), 10%, 3W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 10% | |
Working Test Current | 40 mA |