There are no models available for this part yet.
Overview of UDZ9V1BQ-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for UDZ9V1BQ-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK8700
|
Newark | Zener Diode, 9.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ9V1BQ-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9960 |
|
$0.0640 / $0.3330 | Buy Now | |
DISTI #
31-UDZ9V1BQ-13CT-ND
|
DigiKey | DIODE ZENER SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0321 / $0.3200 | Buy Now | |
DISTI #
UDZ9V1BQ-13
|
Avnet Americas | Zener Diode 9.1V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDZ9V1BQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0243 | Buy Now | |
DISTI #
621-UDZ9V1BQ-13
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener Diode SOD323 T&R 10K RoHS: Compliant | 8920 |
|
$0.0320 / $0.3200 | Buy Now | |
DISTI #
UDZ9V1BQ-13
|
Avnet Silica | Zener Diode 9.1V 200mW 2-Pin SOD-323 T/R (Alt: UDZ9V1BQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0461 | Buy Now |
CAD Models for UDZ9V1BQ-13 by Diodes Incorporated
Part Data Attributes for UDZ9V1BQ-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOD-323, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
60 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101; IATF 16949
|
Reference Voltage-Nom
|
9.04 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.1%
|
Working Test Current
|
5 mA
|