Part Details for UDZS10B by Taiwan Semiconductor
Overview of UDZS10B by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for UDZS10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UDZS10BTR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 / $0.0347 | Buy Now |
Part Details for UDZS10B
UDZS10B CAD Models
UDZS10B Part Data Attributes
|
UDZS10B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS10B
Taiwan Semiconductor
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS10B
This table gives cross-reference parts and alternative options found for UDZS10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZVFHTE-179.1B | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS10B vs UDZVFHTE-179.1B |
UDZS10B | Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS10B vs UDZS10B |