Part Details for UDZS20B RRG by Taiwan Semiconductor
Overview of UDZS20B RRG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZS20B RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZS20BRRG-ND
|
DigiKey | DIODE ZENER 20V 200MW SOD323F Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UDZS20B RRG
|
Avnet Americas | Diode Zener Single 20V 2% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: UDZS20B RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0251 | Buy Now |
DISTI #
821-UDZS20BRRG
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0268 | Buy Now |
DISTI #
UDZS20B RRG
|
Avnet Americas | Diode Zener Single 20V 2% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: UDZS20B RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0251 | Buy Now |
Part Details for UDZS20B RRG
UDZS20B RRG CAD Models
UDZS20B RRG Part Data Attributes:
|
UDZS20B RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UDZS20B RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |