Part Details for UDZS3V9BRRG by Taiwan Semiconductor
Overview of UDZS3V9BRRG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS3V9BRRG
UDZS3V9BRRG CAD Models
UDZS3V9BRRG Part Data Attributes
|
UDZS3V9BRRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS3V9BRRG
Taiwan Semiconductor
Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.35% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS3V9BRRG
This table gives cross-reference parts and alternative options found for UDZS3V9BRRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS3V9BRRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS3V9BRR | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS3V9BRRG vs UDZS3V9BRR |
UDZS3V9B-L0RRG | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS3V9BRRG vs UDZS3V9B-L0RRG |
UDZSTF3.9B | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, SC-90/A, 2 PIN | ROHM Semiconductor | UDZS3V9BRRG vs UDZSTF3.9B |
TCZS3V9B | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | UDZS3V9BRRG vs TCZS3V9B |
NZ9F3V9ST5G | 250 mW Zener Diode Voltage Regulator Tight Tolerance 3.9 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | UDZS3V9BRRG vs NZ9F3V9ST5G |
UDZS3V9B-L0R9G | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS3V9BRRG vs UDZS3V9B-L0R9G |
TCUDZS3V9B | Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | UDZS3V9BRRG vs TCUDZS3V9B |