There are no models available for this part yet.
Overview of UDZS4V7B by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for UDZS4V7B by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-UDZS4V7BTR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 / $0.0347 | Buy Now |
CAD Models for UDZS4V7B by Taiwan Semiconductor
Part Data Attributes for UDZS4V7B by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.15%
|
Working Test Current
|
5 mA
|
Alternate Parts for UDZS4V7B
This table gives cross-reference parts and alternative options found for UDZS4V7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS4V7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS4V7B | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | UDZS4V7B vs UDZS4V7B |
Related Parts for UDZS4V7B
-
UDZS36BZener Diodes
-
UES1305Rectifier Diodes
-
UCLAMP3311PQ.TCTTransient Suppressors
-
IPD031N06L3GATMA1Power Field-Effect Transistors
-
RC1608F2490CSFixed Resistors
-
UMH1N-TPSmall Signal Bipolar Transistors
-
UPA2712GR-E1-ASmall Signal Field-Effect Transistors
-
15120262601000Headers and Edge Type Connectors
-
UC2845DG4Switching Regulator or Controllers