Part Details for UE27-AC74-100 by Amphenol Communications Solutions
Overview of UE27-AC74-100 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC74/BCA | Rochester Electronics LLC | 54AC74/BCA - Dual marked (M38510/75302BCA) | |
UE27AS74130 | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 15.4mm Height, 8 Pins, Shell Kink with Nickel Plating, Gold Flash, Black High Temperature Housing, | |
UE27AE54100 | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Black Housing, |
Price & Stock for UE27-AC74-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2855 / $0.5980 | Buy Now |