Part Details for UE27BC5413H by Amphenol Commercial
Overview of UE27BC5413H by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE27BC5413H | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Black High Temperature Housing, with Rear Shield, |
Price & Stock for UE27BC5413H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72018058
|
RS | Connector, USB 2.0 RECEP, B TYPE, RIGHT ANGLE, HI-TEMP | Amphenol Commercial (Amphenol CS) UE27BC5413H RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9890 | RFQ |
DISTI #
AMLUE27BC5413H
|
Heilind Electronics | CONN RCPT USB B SERIES R/A PCB | Americas - 0 in Stock |
|
$0.7465 | Buy Now |
DISTI #
AMLUE27BC5413H
|
Interstate Connecting Components | CONN RCPT USB B SERIES R/A PCB | 0 |
|
$0.7465 | Buy Now |