Part Details for UE75-A20-6000T by Amphenol Corporation
Overview of UE75-A20-6000T by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UE75-A20-6000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE75A206000T
|
Avnet Americas | Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE75A206000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 500 |
|
$0.5363 / $0.6627 | Buy Now |
|
Bristol Electronics | 2069 |
|
RFQ | ||
DISTI #
UE75-A20-6000T
|
TTI | I/O Connectors SFP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6410 / $0.6940 | Buy Now |
DISTI #
UE75A206000T
|
Avnet Americas | Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE75A206000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 500 |
|
$0.5363 / $0.6627 | Buy Now |
DISTI #
UE75-A20-6000T
|
Avnet Abacus | Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE75-A20-6000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
UE75-A20-6000T
|
Avnet Asia | Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R (Alt: UE75-A20-6000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN SFP RCPT 20POS SLD R/A SMD | 7300 |
|
RFQ |
Part Details for UE75-A20-6000T
UE75-A20-6000T CAD Models
UE75-A20-6000T Part Data Attributes:
|
UE75-A20-6000T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UE75-A20-6000T
Amphenol Corporation
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |