Part Details for UE75-A30-6000T by Amphenol Corporation
Overview of UE75-A30-6000T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UE75-A30-6000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE75-A30-6000T
|
Avnet Americas | UE75 Series XFP High Speed Connector Receptacle 30 Position 15u" Gold Solder Right Angle Surface Mount T/R - Trays (Alt: UE75-A30-6000T) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
UE75A306000T
|
Avnet Americas | UE75 Series XFP High Speed Connector Receptacle 30 Position 15u" Gold Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: UE75A306000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8044 / $0.9941 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for UE75-A30-6000T
UE75-A30-6000T CAD Models
UE75-A30-6000T Part Data Attributes
|
UE75-A30-6000T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UE75-A30-6000T
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE |