Part Details for UE76A203000T by Amphenol Corporation
Overview of UE76A203000T by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UE76A203000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE76A203000T
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE76A203000T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7269 / $0.8983 | Buy Now |
DISTI #
UE76-A20-3000T
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Bulk (Alt: UE76-A20-3000T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47R4874
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Product that comes on tape, but is not reeled (Alt: 47R4874) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 88 Partner Stock |
|
$1.4800 / $1.8600 | Buy Now |
DISTI #
523-UE76A203000T
|
Mouser Electronics | I/O Connectors SFP PLUS 30 GOLD MATTE TIN TAILS RoHS: Compliant | 158 |
|
$0.7750 / $1.5900 | Buy Now |
DISTI #
UE76-A20-3000T
|
TTI | I/O Connectors SFP+ RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Ammo Pack |
Americas - 5449 In Stock |
|
$0.7600 / $1.5700 | Buy Now |
DISTI #
UE76-A203-000T
|
TTI | I/O Connectors USB RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.7200 / $0.8100 | Buy Now |
DISTI #
UE76A203000T
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE76A203000T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7269 / $0.8983 | Buy Now |
DISTI #
UE76-A20-3000T
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Bulk (Alt: UE76-A20-3000T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47R4874
|
Avnet Americas | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Product that comes on tape, but is not reeled (Alt: 47R4874) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 88 Partner Stock |
|
$1.4800 / $1.8600 | Buy Now |
DISTI #
UE76A203000T
|
Avnet Abacus | Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE76A203000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |