Part Details for UE86-3G2420-60361 by Amphenol Corporation
Overview of UE86-3G2420-60361 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UE86-3G2420-60361
UE86-3G2420-60361 CAD Models
UE86-3G2420-60361 Part Data Attributes
|
UE86-3G2420-60361
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UE86-3G2420-60361
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.181 inch | |
Body Length | 1.318 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6+6 | |
Number of Ports | 4 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.7 mm | |
Plating Thickness | 30u inch | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |