Part Details for UE86-K4127-10321 by Amphenol Corporation
Overview of UE86-K4127-10321 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UE86-K4127-10321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE86K412710321
|
Avnet Americas | Conn SFP RCP 160 POS 63.13mm Solder RA SMD Tray - Trays (Alt: UE86K412710321) Min Qty: 252 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-UE86-K4127-10321
|
Mouser Electronics | I/O Connectors 2X4 SFP COMBO RoHS: Compliant | 0 |
|
$24.0800 | Order Now |
DISTI #
UE86K412710321
|
Avnet Americas | Conn SFP RCP 160 POS 63.13mm Solder RA SMD Tray - Trays (Alt: UE86K412710321) Min Qty: 252 Package Multiple: 36 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
UE86-K4127-10321
|
Avnet Abacus | Conn SFP RCP 160 POS 63.13mm Solder RA SMD Tray (Alt: UE86-K4127-10321) RoHS: Compliant Min Qty: 252 Package Multiple: 36 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UE86-K4127-10321
UE86-K4127-10321 CAD Models
UE86-K4127-10321 Part Data Attributes:
|
UE86-K4127-10321
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UE86-K4127-10321
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 70 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |