There are no models available for this part yet.
Overview of UEB1-7015/1BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015L12JG | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L17J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L20PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM |
Price & Stock for UEB1-7015/1BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72209785
|
RS | Circuit Breaker, Miniature, 15A, 120/240V, 1 Poles, Box Lug, DIN Rail, 10KA | Hongfa UEB1-7015/1BBDx RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 53 |
|
$15.2300 / $16.9300 | Buy Now |