Part Details for UEB1-7015H/3BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of UEB1-7015H/3BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEB1-7015H/3BBDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209796
|
RS | Miniature Circuit breaker, 15A, 240V, 3 Poles, box lug, DIN rail, 10KA | Hongfa UEB1-7015H/3BBDx RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1700 | RFQ |