Part Details for UEB1-7060H/3BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of UEB1-7060H/3BBDX by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7060HMSE#PBF | Analog Devices | 100V Half Bridge Driver w/ Flo | |
LTC7060HMSE#TRPBF | Analog Devices | 100V Half Bridge Driver w/ Flo |
Price & Stock for UEB1-7060H/3BBDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209828
|
RS | Circuit Breaker, Miniature, 60A, 240V, three-Pole, box log, Din Rail | Hongfa UEB1-7060H/3BBDx RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$53.0300 / $58.9200 | Buy Now |