There are no models available for this part yet.
Overview of UEB6-40M/B201N by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UEB6-40M/B201N by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UEB6-40M/B201N
|
TME | Circuit breaker, 230VAC, Inom: 20A, Poles: 1+N, Charact: B, 6kA, IP20 Min Qty: 1 | 0 |
|
$4.4100 / $5.0500 | RFQ |