Part Details for UEC5-019-1-H-D-RA-1-A-FR by Samtec Inc
Overview of UEC5-019-1-H-D-RA-1-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEC5-019-1-H-D-RA-1-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4534
|
Newark | Card Edge Pcb Connectors |Samtec UEC5-019-1-H-D-RA-1-A-FR Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 | Buy Now |
DISTI #
UEC5-019-1-H-D-RA-
|
Avnet Americas | Connector Micro Card Edge Receptacle 38 Position 0.5mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: UEC5-019-1-H-D-RA-) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$2.7500 / $4.9300 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$2.7500 / $4.9300 | Buy Now | |
DISTI #
000000000006232254
|
Sager | Samtec Up To 20 Gbps FireFly Edge Card Socket Assembly Min Qty: 675 | 0 |
|
$2.7500 / $4.9300 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$2.7500 / $4.9300 | Buy Now | |
DISTI #
6157227ae990ef96a46e277b
|
Samtec | RoHS: Compliant Min Qty: 675 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.7500 / $4.9300 | Buy Now |
Part Details for UEC5-019-1-H-D-RA-1-A-FR
UEC5-019-1-H-D-RA-1-A-FR CAD Models
UEC5-019-1-H-D-RA-1-A-FR Part Data Attributes:
|
UEC5-019-1-H-D-RA-1-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UEC5-019-1-H-D-RA-1-A-FR
Samtec Inc
Card Edge Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | FIREFLY | |
Board Mounting Option | PEG | |
Body Breadth | 0.13 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.25 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |