Part Details for UEI30-050-Q12P-C by Murata Power Solutions
Overview of UEI30-050-Q12P-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI30-050-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R4595
|
Newark | Dc-Dc Converter, 5V, 6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UEI30-050-Q12P-C Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4400 / $54.8500 | Buy Now |
DISTI #
811-3016-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
162 In Stock |
|
$46.1424 / $52.5500 | Buy Now |
|
Future Electronics | UEI30 Series 30 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$48.4600 | Buy Now |
DISTI #
UEI30-050-Q12P-C
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 5VDC, Iout: 6A, DIP, THT Min Qty: 84 | 0 |
|
$46.2200 | RFQ |
DISTI #
000000000002981170
|
Sager | Isolated DC/DC Converters - Through Hole 30W Q12-5V UEI30 DC/DC Min Qty: 1 | 510 |
|
$43.6000 / $46.9500 | Buy Now |
DISTI #
2812622
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 4.2A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$49.3344 / $56.1827 | Buy Now |
DISTI #
2812622
|
Farnell | DC-DC CONVERTER, 12V, 4.2A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 25 |
|
$45.9362 / $52.3138 | Buy Now |