Filter Your Search
1 - 1 of 1 results
|
UEI30-050-Q12P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.2 % | 0.07 % | 1 | 0.01768 Vrms | HYBRID | INDUSTRIAL | 30 W | 50 ms | R-XDMA-P6 | e4 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 23.4 mm | 48.8 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics |