Part Details for UEP0J471MPD by Nichicon Corporation
Overview of UEP0J471MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEP0J471MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7377
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Nichicon UEP0J471MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4250 | Buy Now |
DISTI #
493-14966-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
128 In Stock |
|
$0.3785 / $1.0700 | Buy Now |
DISTI #
647-UEP0J471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 470uF 0.2L/S RoHS: Compliant | 0 |
|
$0.3570 / $0.3920 | Order Now |
DISTI #
UEP0J471MPD
|
TME | Capacitor: electrolytic, bipolar, THT, 470uF, 6.3VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.3960 | RFQ |
Part Details for UEP0J471MPD
UEP0J471MPD CAD Models
UEP0J471MPD Part Data Attributes:
|
UEP0J471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP0J471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UEP0J471MPD
This table gives cross-reference parts and alternative options found for UEP0J471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP0J471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKME6R3ELL471MJC5S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UEP0J471MPD vs BKME6R3ELL471MJC5S |
LXV6.3VB470MJ12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UEP0J471MPD vs LXV6.3VB470MJ12 |
ELXV6R3ETE471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR | Chemi-Con | UEP0J471MPD vs ELXV6R3ETE471MJC5S |
ELXV6R3EC5471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP0J471MPD vs ELXV6R3EC5471MJC5S |
LXJ6.3VB471M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UEP0J471MPD vs LXJ6.3VB471M10X12LL |