Part Details for UEP1A332MHD by Nichicon Corporation
Overview of UEP1A332MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEP1A332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEP1A332MHD-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 300 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6558 | Buy Now |
DISTI #
647-UEP1A332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 20% RoHS: Compliant | 0 |
|
$1.3900 / $3.2000 | Order Now |
DISTI #
UEP1A332MHD
|
TME | Capacitor: electrolytic, bipolar, THT, 3300uF, 10VDC, Ø12.5x20mm Min Qty: 10 | 0 |
|
$2.6400 / $4.1000 | RFQ |
Part Details for UEP1A332MHD
UEP1A332MHD CAD Models
UEP1A332MHD Part Data Attributes
|
UEP1A332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1A332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UEP1A332MHD
This table gives cross-reference parts and alternative options found for UEP1A332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMEBP10VB332M16X31LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UEP1A332MHD vs KMEBP10VB332M16X31LL |