Part Details for UEP1A471MPD1TD by Nichicon Corporation
Overview of UEP1A471MPD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEP1A471MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UEP1A471MPD1TDCT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$0.3894 / $1.1800 | Buy Now |
DISTI #
647-UEP1A471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.3970 / $1.1700 | Order Now |
Part Details for UEP1A471MPD1TD
UEP1A471MPD1TD CAD Models
UEP1A471MPD1TD Part Data Attributes
|
UEP1A471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1A471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 290 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UEP1A471MPD1TD
This table gives cross-reference parts and alternative options found for UEP1A471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA10VB471M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UEP1A471MPD1TD vs LXA10VB471M10X16LL |
LESRA470M10TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UEP1A471MPD1TD vs LESRA470M10TR210X16 |
LESRA470M10CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UEP1A471MPD1TD vs LESRA470M10CF310X16 |
LESRA470M10CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UEP1A471MPD1TD vs LESRA470M10CF210X16 |
UEP1A471MPD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UEP1A471MPD1TD vs UEP1A471MPD1CP |
BKME100EC5471MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP1A471MPD1TD vs BKME100EC5471MJ16S |
BKME100EIJ471MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UEP1A471MPD1TD vs BKME100EIJ471MJ16S |
BKME100EC3471MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP1A471MPD1TD vs BKME100EC3471MJ16S |
UEP1A471MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UEP1A471MPD1TD vs UEP1A471MPD1CM |
WGP471M1AG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | UEP1A471MPD1TD vs WGP471M1AG16 |