There are no models available for this part yet.
Overview of UEP1A472MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UEP1A472MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R7387
|
Newark | Radial/ Bulk |Nichicon UEP1A472MHD RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9700 | Buy Now | |
DISTI #
UEP1A472MHD-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7818 | Buy Now | |
DISTI #
647-UEP1A472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 20% RoHS: Compliant | 0 |
|
$1.6000 / $3.4500 | Order Now | |
DISTI #
UEP1A472MHD
|
TME | Capacitor: electrolytic, bipolar, THT, 4700uF, 10VDC, Ø12.5x25mm Min Qty: 10 | 0 |
|
$2.9400 / $4.5600 | RFQ |
CAD Models for UEP1A472MHD by Nichicon Corporation
Part Data Attributes for UEP1A472MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.41 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1520 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UEP1A472MHD
This table gives cross-reference parts and alternative options found for UEP1A472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP1A472MHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1CC |
UEP1A472MHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1AA |
BKME100EC3472MMP1S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UEP1A472MHD vs BKME100EC3472MMP1S |
UEP1A472MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1CM |
UEP1A472MHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1CA |
UEP1A472MHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1CV |
UEP1A472MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UEP1A472MHD vs UEP1A472MHD1CP |
LESRA4700M10TB18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UEP1A472MHD vs LESRA4700M10TB18X35.5 |
LESRA4700M10TB218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UEP1A472MHD vs LESRA4700M10TB218X35.5 |
LESRA4700M10TR2618X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UEP1A472MHD vs LESRA4700M10TR2618X35.5 |