Part Details for UES0J470MEM by Nichicon Corporation
Overview of UES0J470MEM by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES0J470MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7456
|
Newark | Capacitor Alum Elect, 47Uf, 6.3V, 20%, Radial, Capacitance:47µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:2.5Mmrohs Compliant: Yes |Nichicon UES0J470MEM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
493-15008-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
491 In Stock |
|
$0.2567 / $0.6500 | Buy Now |
Part Details for UES0J470MEM
UES0J470MEM CAD Models
UES0J470MEM Part Data Attributes
|
UES0J470MEM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES0J470MEM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008883 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UES0J470MEM
This table gives cross-reference parts and alternative options found for UES0J470MEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES0J470MEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP47M6R3TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDNP47M6R3TB6.3X11 |
YN006M470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UES0J470MEM vs YN006M470 |
RDLL47M6R3CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDLL47M6R3CF36.3X11 |
RDLL47M6R3CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDLL47M6R3CF26.3X11 |
RDLL47M6R3CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDLL47M6R3CF16.3X11 |
UES0J470MEM1FV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UES0J470MEM vs UES0J470MEM1FV |
RDL47M6R3TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDL47M6R3TR26.3X11 |
UES0J470MEM1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | UES0J470MEM vs UES0J470MEM1TA |
RDLLA47M6R3CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDLLA47M6R3CF16.3X11 |
RDNP47M6R3TR526.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UES0J470MEM vs RDNP47M6R3TR526.3X11 |