Part Details for UES1002SM by Microchip Technology Inc
Overview of UES1002SM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UES1002SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9052
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1002SM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $20.9400 | Buy Now |
DISTI #
UES1002SM-ND
|
DigiKey | DIODE GEN PURP A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9401 | Buy Now |
DISTI #
UES1002SM/TR
|
Avnet Americas | Rectifier Diode 100V 1A 2-Pin Surface Mount Melf - Tape and Reel (Alt: UES1002SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
DISTI #
UES1002SM
|
Avnet Americas | Rectifier Diode 100V 1A 2-Pin Surface Mount Melf - Bulk (Alt: UES1002SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1300 / $22.5500 | Buy Now |
DISTI #
UES1002SM
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.0000 / $41.8900 | Buy Now | |
DISTI #
UES1002SM/TR
|
Avnet Americas | Rectifier Diode 100V 1A 2-Pin Surface Mount Melf - Tape and Reel (Alt: UES1002SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
DISTI #
UES1002SM
|
Avnet Americas | Rectifier Diode 100V 1A 2-Pin Surface Mount Melf - Bulk (Alt: UES1002SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1300 / $22.5500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.6500 / $23.0100 | Buy Now |
|
Master Electronics | 0 |
|
$20.0000 / $41.8900 | Buy Now |
Part Details for UES1002SM
UES1002SM CAD Models
UES1002SM Part Data Attributes:
|
UES1002SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1002SM
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UES1002SM
This table gives cross-reference parts and alternative options found for UES1002SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1002SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1002SM | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Unitrode Corporation | UES1002SM vs UES1002SM |
UES1002SM | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1002SM vs UES1002SM |