Part Details for UES1003 by Microchip Technology Inc
Overview of UES1003 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9054
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $22.6700 | Buy Now |
DISTI #
UES1003
|
Avnet Americas | Diode Switching 150V 1A 2-Pin Case A - Bulk (Alt: UES1003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8100 / $24.4100 | Buy Now |
DISTI #
494-UES1003
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$22.6700 | Order Now |
DISTI #
UES1003
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.2800 / $24.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6600 / $45.3700 | Buy Now |
Part Details for UES1003
UES1003 CAD Models
UES1003 Part Data Attributes
|
UES1003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1003
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1003
This table gives cross-reference parts and alternative options found for UES1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1003HRX | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GLASS, A PACKAGE-2 | Microsemi Corporation | UES1003 vs UES1003HRX |
UES1003HR | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GLASS, A PACKAGE-2 | Microsemi Corporation | UES1003 vs UES1003HR |
UES1003 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Semitronics Corp | UES1003 vs UES1003 |
UES1003 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, | Unitrode Corporation | UES1003 vs UES1003 |
UES1003HRS | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GLASS, A PACKAGE-2 | Microsemi Corporation | UES1003 vs UES1003HRS |