Part Details for UES1101SME3/TR by Microchip Technology Inc
Overview of UES1101SME3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1101SME3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9063
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1101SME3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $21.2700 | Buy Now |
DISTI #
150-UES1101SME3/TR-ND
|
DigiKey | DIODE GEN PURP 50V 2.5A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2701 | Buy Now |
DISTI #
494-UES1101SME3/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Compliant | 0 |
|
$21.2700 | Order Now |
DISTI #
UES1101SME3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.3100 / $42.5400 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9500 / $23.3700 | Buy Now |
|
Master Electronics | 0 |
|
$20.3100 / $42.5400 | Buy Now |