Part Details for UES1105/TR by Microchip Technology Inc
Overview of UES1105/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1105/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9077
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $21.3000 | Buy Now |
DISTI #
150-UES1105/TR-ND
|
DigiKey | DIODE GEN PURP 300V 2A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3001 | Buy Now |
DISTI #
UES1105/TR
|
Avnet Americas | Diode Switching 300V 1A 2-Pin Case A - Tape and Reel (Alt: UES1105/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.4900 / $22.9400 | Buy Now |
DISTI #
494-UES1105/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$21.3000 | Order Now |
DISTI #
UES1105/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3300 / $42.5900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9800 / $23.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3300 / $42.5900 | Buy Now |