There are no models available for this part yet.
Overview of UES1105E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UES1105E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0870
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $14.3200 | Buy Now | |
DISTI #
150-UES1105E3/TR-ND
|
DigiKey | DIODE GEN PURP 300V 1A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3200 | Buy Now | |
DISTI #
494-UES1105E3/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$14.3200 | Order Now | |
DISTI #
UES1105E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6700 / $28.6300 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.4300 / $15.7300 | Buy Now | ||
DISTI #
UES1105E3/TR
|
EBV Elektronik | Diode Switching 300V 1A 2-Pin Case A (Alt: UES1105E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.6700 / $28.6300 | Buy Now |